846-050-556-812

Heilind Number:EDA846-050-556-812
Manufacturer:EDAC
Manufacturer Number:846-050-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-556-812

Detailed Description

Enhance your high-temperature PCB connectivity with our high-performance Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color, ensuring easy identification. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The double-row configuration offers 50 positions with a .125-inch pitch, allowing for seamless integration into your circuitry. Offering straight mount orientation and operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with these essential components.