846-050-558-101

Heilind Number:EDA846-050-558-101
Manufacturer:EDAC
Manufacturer Number:846-050-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-558-101

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Boasting a vibrant green hue, these connectors are not only visually striking but also designed for superior performance. With an amperage rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, they offer durability and reliability in even the most demanding environments. Featuring a single row design and 50 positions, they provide ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured. These connectors offer a straight mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your PCB connections with these high-performance Card Edge Connectors.