846-050-558-102

Heilind Number:EDA846-050-558-102
Manufacturer:EDAC
Manufacturer Number:846-050-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-558-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these green connectors feature a single row with 50 copper alloy contact positions, ensuring seamless data transmission. The UL 94V-0 Diallyl Phthalate housing material offers exceptional durability while the right-angle mount orientation allows for convenient installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Trust in their performance for secure board-to-board PCB connections.