846-050-558-107

Heilind Number:EDA846-050-558-107
Manufacturer:EDAC
Manufacturer Number:846-050-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-558-107

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration on PCBs, these connectors boast a vibrant green hue for easy identification. Operating at a reliable 3 A, they guarantee optimal performance in demanding environments. Crafted from UL 94V-0 Diallyl Phthalate, their robust housing ensures durability and safety. Featuring a single row layout with 50 positions, they offer ample connectivity options. The copper alloy contact material and a pitch of .125 inches guarantee secure and efficient data transfer. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, these connectors are ideal for a wide range of applications, from industrial machinery to telecommunications systems. Upgrade your connectivity game with these high-performance connectors.