846-050-558-108

Heilind Number:EDA846-050-558-108
Manufacturer:EDAC
Manufacturer Number:846-050-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-558-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for precision and durability, these connectors boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any application. With a contact material of Copper Alloy and a pitch of .125 inches, each connection is secure and efficient. The right-angle mount orientation offers flexibility in installation, while the 50 positions provide ample room for your board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temp environments, making them a must-have for any project in need of top-notch connectivity solutions. Trust in our high-quality connectors to elevate your PCB performance to the next level.