846-050-558-802

Heilind Number:EDA846-050-558-802
Manufacturer:EDAC
Manufacturer Number:846-050-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-558-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, a must-have for robust and reliable circuitry. Designed for high performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient transmission. With two rows and 50 positions, they offer ample connectivity options for your projects. The right-angle mount orientation and .125-inch pitch make them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Elevate your PCB assembly with these top-of-the-line components, a staple in our extensive range of connectors for seamless board-to-board connections.