846-050-558-803

Heilind Number:EDA846-050-558-803
Manufacturer:EDAC
Manufacturer Number:846-050-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-558-803

Detailed Description

Elevate your high-temperature PCB connections with our Green Card Edge Connectors. These robust components feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With a current rating of 3 A and a contact material of Copper Alloy, they guarantee optimal conductivity and longevity. Designed with dual rows and 50 positions, these connectors offer ample connectivity options for your application. Their right-angle mount orientation and pitch of .125 inches streamline installation, while the wide operating temperature range of -40 to 105 °C makes them suitable for a variety of industrial settings. Upgrade your setup with these high-performing connectors, ideal for demanding PCB applications.