846-050-558-812

Heilind Number:EDA846-050-558-812
Manufacturer:EDAC
Manufacturer Number:846-050-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-558-812

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connectors, designed for peak performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless connectivity for up to 50 positions. Their right-angle mount orientation allows for efficient PCB assembly, while their ability to withstand temperatures ranging from -40 to 105°C makes them ideal for a variety of applications. Trust in our connectors to deliver reliable and high-speed data transmission, meeting the stringent requirements of modern electronics.