846-050-559-101

Heilind Number:EDA846-050-559-101
Manufacturer:EDAC
Manufacturer Number:846-050-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-559-101

Detailed Description

Experience seamless connectivity with our high temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate housing material, these connectors ensure durability and reliability. With an amperage rating of 3 A, they provide efficient power transmission. The single-row layout with 50 positions allows for easy and secure PCB connections, while the copper alloy contact material guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, our connectors are ideal for a wide range of applications, from industrial machinery to consumer electronics. Choose the right angle mount orientation for seamless integration into your PCB setup. Elevate your connectivity game with our cutting-edge card edge connectors.