846-050-559-212

Heilind Number:EDA846-050-559-212
Manufacturer:EDAC
Manufacturer Number:846-050-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-559-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3 A. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they ensure both durability and conductivity. With two rows and 50 positions, they provide ample connectivity options while maintaining a compact design with a pitch of .125 in and row spacing of .2 in. Suitable for right-angle mounting, they seamlessly integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring secure and efficient board-to-board connections. Explore our selection of connectors for more options to suit your specific needs.