846-050-559-802

Heilind Number:EDA846-050-559-802
Manufacturer:EDAC
Manufacturer Number:846-050-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-559-802

Detailed Description

Elevate your circuitry with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a vibrant green hue, these connectors not only stand out visually but also deliver a reliable connection with a current rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, they ensure both durability and safety. Featuring two rows of copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, they provide efficient signal transmission across 50 positions. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in varying conditions. Upgrade your PCB connections with these essential components.