846-050-559-808

Heilind Number:EDA846-050-559-808
Manufacturer:EDAC
Manufacturer Number:846-050-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-559-808

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of 50 positions each, they offer ample space for seamless PCB connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing enable precise positioning. Perfect for space-saving layouts, these connectors boast a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a must-have for demanding applications in various industries. Elevate your connectivity game with these high-performing Card Edge Connectors.