846-050-559-812

Heilind Number:EDA846-050-559-812
Manufacturer:EDAC
Manufacturer Number:846-050-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-559-812

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connectors. Engineered for durability, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in demanding environments. With a 3A amperage rating, they provide secure power transmission. The two-row design with 50 positions offers ample connectivity options, while the copper alloy contact material ensures efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Their right-angle mount orientation and .125-inch pitch make them easy to integrate into your PCB setup. Trust in our connectors for robust and efficient board-to-board connectivity.