846-050-560-201

Heilind Number:EDA846-050-560-201
Manufacturer:EDAC
Manufacturer Number:846-050-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-560-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a dual-row configuration with 50 positions, ensuring secure and efficient board-to-board connectivity. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, offers both durability and visibility. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material provides reliable conductivity, while the 3A amperage rating allows for high-power applications. Suitable for right-angle mounting, these connectors are versatile and space-efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various industrial and electronic projects. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.