846-050-560-802

Heilind Number:EDA846-050-560-802
Manufacturer:EDAC
Manufacturer Number:846-050-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-560-802

Detailed Description

Experience seamless connectivity with our high temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With a double-row configuration and 50 positions, they offer ample connectivity options for your PCB needs. The straight mount orientation and .125-inch pitch make them easy to integrate, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Elevate your electronic projects with these green connectors, perfect for a range of applications in industrial and commercial settings.