846-052-520-201

Heilind Number:EDA846-052-520-201
Manufacturer:EDAC
Manufacturer Number:846-052-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-520-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability and performance, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With two rows of 52 positions each, they offer ample connectivity for your electronic projects. The copper alloy contact material and a pitch of .125 inches guarantee secure and efficient transmission. Whether you require straight mount orientation or versatile board-to-board connectivity, these connectors are the perfect choice for your needs. Elevate your PCB assembly process with our industry-leading Card Edge Connectors.