846-052-520-207

Heilind Number:EDA846-052-520-207
Manufacturer:EDAC
Manufacturer Number:846-052-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-520-207

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in a vibrant green shade. Engineered for optimal performance, these connectors boast a 3 A amperage capacity, making them ideal for high-power applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they guarantee durability and reliability. Featuring two rows with a total of 52 positions and a pitch of .125 inches, they ensure seamless board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of environments. Trust in our premium quality connectors for efficient and secure electronic setups.