846-052-520-212

Heilind Number:EDA846-052-520-212
Manufacturer:EDAC
Manufacturer Number:846-052-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-520-212

Detailed Description

Elevate your circuit connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a double-row configuration and 52 positions, they provide ample connectivity for your PCB needs. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade your setup with these essential components for seamless board-to-board connectivity.