846-052-520-802

Heilind Number:EDA846-052-520-802
Manufacturer:EDAC
Manufacturer Number:846-052-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-520-802

Detailed Description

Enhance your high-temperature connectivity with these Green Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in harsh environments. With two rows and 52 positions, they offer ample connectivity options for your PCB needs. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding applications. Whether for industrial machinery or telecommunications equipment, trust in the quality and performance of these Card Edge Connectors.