846-052-520-807

Heilind Number:EDA846-052-520-807
Manufacturer:EDAC
Manufacturer Number:846-052-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-520-807

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors in vibrant green. Engineered for durability, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh environments. With two rows and 52 positions, they provide ample connectivity for your PCB needs. The Copper Alloy contact material guarantees efficient transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for high-temp applications. Trust in our quality products for seamless Board to Board PCB connections.