846-052-520-808

Heilind Number:EDA846-052-520-808
Manufacturer:EDAC
Manufacturer Number:846-052-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-520-808

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a 3 A amperage rating, they ensure reliable power transmission. Each connector boasts two rows of copper alloy contacts, providing a total of 52 positions with a pitch of .125 inches and row spacing of .2 inches for efficient signal transfer. Suitable for a wide range of applications, these connectors have an operating temperature range of -40 to 105°C, making them ideal for use in extreme environments. Whether you're working on a new project or upgrading existing systems, our Card Edge Connectors are the perfect choice for seamless board-to-board connections. Explore our full range of PCB connectors for more high-quality solutions.