846-052-520-812

Heilind Number:EDA846-052-520-812
Manufacturer:EDAC
Manufacturer Number:846-052-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-520-812

Detailed Description

Enhance your electronic connections with our high-quality High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity in demanding environments. With two rows and 52 positions, they offer ample connectivity for your PCB applications. The green color and straight mount orientation make them easy to identify and install. Operating efficiently in temperatures ranging from -40 to 105 °C, they are ideal for a variety of industrial and commercial uses. Elevate your connectivity solutions with these robust and dependable connectors.