846-052-521-201

Heilind Number:EDA846-052-521-201
Manufacturer:EDAC
Manufacturer Number:846-052-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-521-201

Detailed Description

Upgrade your system with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3 A amperage rating and durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With two rows of copper alloy contacts and a pitch of .125 inches, they facilitate seamless board-to-board connections with 52 positions available. Perfect for industrial applications, these connectors offer a straight mount orientation and meet all your high-temperature connectivity needs. Elevate your PCB assembly with this essential component.