846-052-521-203

Heilind Number:EDA846-052-521-203
Manufacturer:EDAC
Manufacturer Number:846-052-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-521-203

Detailed Description

Elevate your circuit connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability and safety. With two rows and 52 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and high-temperature applications. Trust in our Straight-mount orientation connectors to deliver consistent and secure board-to-board connections. Upgrade your setup with these essential components, categorized under PCB Connectors for easy identification. Unlock the potential of your electronic systems with our Card Edge Connectors.