846-052-521-204

Heilind Number:EDA846-052-521-204
Manufacturer:EDAC
Manufacturer Number:846-052-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-521-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Engineered for superior performance, these connectors feature a vibrant Green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimum safety and durability. With a double row design and 52 positions, they provide ample connectivity for your circuitry. The Copper Alloy contacts offer reliable conductivity, while the .125-inch pitch and .2-inch row spacing streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Trust in our top-of-the-line connectors to deliver seamless Board-to-Board PCB connections with uncompromising quality and efficiency. Elevate your electronic projects with the perfect blend of innovation and reliability.