846-052-521-207

Heilind Number:EDA846-052-521-207
Manufacturer:EDAC
Manufacturer Number:846-052-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-521-207

Detailed Description

Enhance your high-temperature connectivity with these cutting-edge Card Edge Connectors. Engineered for optimal performance, they boast a vibrant green hue and a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a double-row design and 52 positions, they offer ample space for secure and efficient PCB connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing enable precise mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for demanding industrial applications. Trust in their straight mount orientation for seamless integration and trust in their durability for long-term performance. Elevate your connectivity game with these superior Card Edge Connectors.