846-052-521-212

Heilind Number:EDA846-052-521-212
Manufacturer:EDAC
Manufacturer Number:846-052-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-521-212

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Engineered for durability and performance, these connectors boast a vibrant green hue and a 2-row design, ensuring seamless integration into your setup. With a contact material of Copper Alloy and a housing crafted from UL 94V-0 Diallyl Phthalate, they guarantee secure and reliable connectivity. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Featuring a pitch of .125 inches and a row spacing of .2 inches, they offer precise and efficient board-to-board connections. Whether for industrial or commercial use, trust in our Card Edge Connectors to deliver optimal power transmission, with a current rating of 3A. Upgrade your PCB assembly today with this essential component.