846-052-521-802

Heilind Number:EDA846-052-521-802
Manufacturer:EDAC
Manufacturer Number:846-052-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-521-802

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a double row layout and 52 positions, they offer ample space for secure connections. The copper alloy contacts ensure reliable conductivity, even in harsh environments. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding applications. Their straight mount orientation and .125-inch pitch make them easy to install on your PCBs. Upgrade your connectivity solutions with these top-quality Card Edge Connectors.