846-052-521-803

Heilind Number:EDA846-052-521-803
Manufacturer:EDAC
Manufacturer Number:846-052-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-521-803

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connectors. Designed for optimal performance, these green connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding conditions. With two rows of copper alloy contacts and a pitch of .125 inches, they provide seamless board-to-board connections with 52 positions available. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your connectivity solutions with these high-quality connectors.