846-052-521-804

Heilind Number:EDA846-052-521-804
Manufacturer:EDAC
Manufacturer Number:846-052-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-521-804

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for durability and reliability, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of Copper Alloy, ensuring optimal performance in demanding environments. With two rows of 52 positions and a pitch of .125 inches, they offer ample connectivity for your applications. The straight mount orientation and compact .2-inch row spacing make for easy integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and electronic devices. Upgrade your board-to-board connections with our high-quality and efficient Card Edge Connectors.