846-052-521-807

Heilind Number:EDA846-052-521-807
Manufacturer:EDAC
Manufacturer Number:846-052-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-521-807

Detailed Description

Enhance connectivity in high-temperature environments with our meticulously engineered High Temp Card Edge Connectors. Boasting a vibrant green hue, these connectors not only offer visual appeal but also deliver top-notch performance. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate, they ensure reliable operation even in demanding conditions. With two rows and 52 positions, these connectors facilitate seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Designed for straight mounting orientation, they are easy to install. Operating flawlessly between -40 and 105 degrees Celsius, these connectors are ideal for a wide range of applications. Trust in our High Temp Card Edge Connectors for robust and dependable connectivity solutions.