846-052-522-201

Heilind Number:EDA846-052-522-201
Manufacturer:EDAC
Manufacturer Number:846-052-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-522-201

Detailed Description

Upgrade your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and two rows of 52 positions, they offer seamless integration for your high-density applications. Operating smoothly in temperatures ranging from -40 to 105°C, they guarantee consistent performance under extreme conditions. Trust in the green-colored connectors for efficient and secure board-to-board connections in your projects.