846-052-522-212

Heilind Number:EDA846-052-522-212
Manufacturer:EDAC
Manufacturer Number:846-052-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-522-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer exceptional durability and fire resistance. With two rows of contacts, each crafted from Copper Alloy, they provide a secure and efficient connection for your electronic components. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation ensures easy installation. With a rating of 3 A and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Elevate your connectivity solutions with these high-quality Card Edge Connectors.