846-052-522-802

Heilind Number:EDA846-052-522-802
Manufacturer:EDAC
Manufacturer Number:846-052-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-522-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in striking green. With a robust amperage of 3 A, these connectors are engineered for high-performance applications. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. Featuring two rows and 52 positions, they offer ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mount orientation, these connectors withstand challenging environments, with an operating temperature range of -40 to 105 °C. Perfect for demanding industrial and electronic projects, they are a vital component for seamless board-to-board connectivity. Elevate your designs with our cutting-edge Card Edge Connectors.