846-052-522-804

Heilind Number:EDA846-052-522-804
Manufacturer:EDAC
Manufacturer Number:846-052-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-522-804

Detailed Description

Enhance the efficiency of your high-temperature applications with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, ensuring reliable conductivity. With two rows and 52 positions, they provide ample connectivity in a compact space. The .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding industrial environments. Trust in our connectors for seamless board-to-board connections in your electronic designs.