846-052-522-807

Heilind Number:EDA846-052-522-807
Manufacturer:EDAC
Manufacturer Number:846-052-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-522-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-522-807

Detailed Description

Elevate your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a 2-row configuration with 52 positions, ensuring seamless board-to-board PCB connections. The UL 94V-0 Diallyl Phthalate housing material guarantees safety and reliability, even in harsh operating environments ranging from -40 to 105 °C. Each connector boasts a straight mount orientation, making installation a breeze. Crafted with precision, the copper alloy contact material and .125-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for efficient signal transmission. Upgrade your PCB assemblies with these quality connectors, a must-have in any electronic design toolkit.