846-052-522-812

Heilind Number:EDA846-052-522-812
Manufacturer:EDAC
Manufacturer Number:846-052-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-522-812

Detailed Description

Enhance your high-temperature PCB assemblies with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a dual-row configuration and 52 positions, they offer ample connectivity options for your applications. Crafted with precision, the contacts are composed of Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing are ideal for seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee efficiency even in extreme conditions. Trust in our superior quality connectors to elevate the functionality of your electronic designs.