846-052-526-212

Heilind Number:EDA846-052-526-212
Manufacturer:EDAC
Manufacturer Number:846-052-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-526-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-526-212

Detailed Description

Discover our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer reliable connectivity for your PCB applications. With a 3A amperage rating and durable copper alloy contacts, they ensure secure power transmission. The two-row design with a pitch of .125 inches and row spacing of .2 inches provides efficient signal routing, accommodating a total of 52 positions. Ideal for straight mounting orientation, these connectors operate flawlessly in a wide temperature range from -40 to 105°C. Trust in our quality connectors for seamless board-to-board PCB connections.