846-052-526-808

Heilind Number:EDA846-052-526-808
Manufacturer:EDAC
Manufacturer Number:846-052-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-526-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-526-808

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connectors. Designed for efficient performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a current rating of 3A, they ensure reliable power transmission. The two rows of copper alloy contacts, spaced at a pitch of .125 inches and row spacing of .2 inches, provide seamless integration on PCBs. Boasting 52 positions, these connectors offer ample connectivity options. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C ensures robust functionality in various conditions. Ideal for demanding applications, these connectors are a must-have in your electronic toolkit.