846-052-526-812

Heilind Number:EDA846-052-526-812
Manufacturer:EDAC
Manufacturer Number:846-052-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-526-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-526-812

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. With two rows of 52 positions each, they offer ample connectivity options for your application. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for industrial and commercial projects. Upgrade your connectivity solutions today with these green-colored card edge connectors.