846-052-540-201

Heilind Number:EDA846-052-540-201
Manufacturer:EDAC
Manufacturer Number:846-052-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-540-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for high performance, these connectors boast a 3A amperage and durable housing crafted from UL 94V-0 Diallyl Phthalate. Featuring two rows of Copper Alloy contacts with a .125-inch pitch, they offer seamless integration for your electronic projects. With 52 positions and straight mount orientation, they ensure efficient and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, they are a reliable choice for demanding applications. Explore our range of connectors for optimal board-to-board connectivity.