846-052-540-212

Heilind Number:EDA846-052-540-212
Manufacturer:EDAC
Manufacturer Number:846-052-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-540-212

Detailed Description

Elevate your PCB connections with our high-temp card edge connectors. Expertly engineered for durability and performance, these connectors feature a vibrant green housing made from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, each connector can handle up to 52 positions at a time. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for demanding applications. Upgrade your setup with these essential components, perfect for enhancing connectivity in a variety of electronic systems.