846-052-540-804

Heilind Number:EDA846-052-540-804
Manufacturer:EDAC
Manufacturer Number:846-052-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-540-804

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors not only stand out visually but also offer exceptional durability with a UL 94V-0 Diallyl Phthalate housing. With two rows and a total of 52 positions, they provide ample connectivity for your PCB projects. Crafted from Copper Alloy, the contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and commercial applications. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connectors are a must-have for your electronic arsenal. Elevate your projects with quality connectivity solutions.