846-052-540-812

Heilind Number:EDA846-052-540-812
Manufacturer:EDAC
Manufacturer Number:846-052-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-540-812

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate, these connectors are designed for reliable performance in demanding environments. With two rows of Copper Alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, they offer secure and efficient board-to-board connections. The 52 positions ensure ample connectivity options, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Trust in their quality and durability to meet your connectivity needs with ease.