846-052-541-201

Heilind Number:EDA846-052-541-201
Manufacturer:EDAC
Manufacturer Number:846-052-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-541-201

Detailed Description

Enhance your PCB connectivity with our high temp card edge connectors, designed for optimal performance in demanding environments. With a vibrant green housing made from UL 94V-0 Diallyl Phthalate, these connectors offer both durability and safety. Featuring two rows of 52 positions, they provide ample connectivity for your applications. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of industrial and commercial uses. Trust in our quality connectors to deliver consistent and efficient board-to-board connections.