846-052-541-802

Heilind Number:EDA846-052-541-802
Manufacturer:EDAC
Manufacturer Number:846-052-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-541-802

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also powerfully functional, with a 3A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate, they offer exceptional durability and reliability. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide seamless and efficient connections. With 52 positions available, these connectors ensure ample connectivity options. Designed for straight mounting orientation, they offer easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, our Card Edge Connectors are a must-have for any electronic setup requiring top-notch performance and longevity. Explore our range of products for more cutting-edge solutions in the realm of PCB connectors.