846-052-541-804

Heilind Number:EDA846-052-541-804
Manufacturer:EDAC
Manufacturer Number:846-052-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-541-804

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a vibrant green color for easy identification. With an amperage rating of 3 A and durable UL 94V-0 Diallyl Phthalate housing material, they ensure optimal performance and safety. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide secure and efficient connections. Offering 52 positions, these connectors are ideal for various PCB applications. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and dependable. Perfect for demanding industrial and commercial settings, they are a crucial component for seamless board-to-board connectivity. Elevate your projects with these top-of-the-line Card Edge Connectors.