846-052-541-808

Heilind Number:EDA846-052-541-808
Manufacturer:EDAC
Manufacturer Number:846-052-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-541-808

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable board-to-board connections in high-temperature environments. With a robust UL 94V-0 Diallyl Phthalate housing, these green connectors offer unparalleled durability and safety. Featuring two rows and 52 positions, they provide ample connectivity options for your PCBs. The copper alloy contacts ensure excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration. With an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications. Choose our Card Edge Connectors for efficient and secure electronic connections.