846-052-541-812

Heilind Number:EDA846-052-541-812
Manufacturer:EDAC
Manufacturer Number:846-052-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-541-812

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for seamless integration in a variety of electronic applications. Featuring a vibrant green color, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in high-temperature environments. With two rows and 52 positions, they offer ample connectivity options while maintaining a compact design. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for easy assembly. Whether for industrial machinery or consumer electronics, these connectors are perfect for board-to-board applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, they provide versatility and stability in any setup. Upgrade your connectivity solutions with these premium Card Edge Connectors.