846-052-555-201

Heilind Number:EDA846-052-555-201
Manufacturer:EDAC
Manufacturer Number:846-052-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-555-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a current rating of 3 A, they offer reliable power transmission for your devices. Featuring two rows of copper alloy contacts and a pitch of .125 inches, these connectors provide seamless board-to-board connectivity. Their straight mount orientation and 52 positions make them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality even in extreme conditions. Upgrade your PCB assembly with these high-quality connectors and experience enhanced performance and reliability.